

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
Han® Q
no wire
Axial screw terminal
2
2 + PE
1.5 mm²
2.5 mm²
≥ 500
Han® Q
1 pc(s)
125 °C
-40 °C
Yes
400 V
FALSE
2
Pin
-40-125 °C
V0
6 kV
Axial screw connection
Silver
3
FALSE
1.5-2.5 mm²
1.5-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
40 A
Thermoplastic
500
2
yes
Datasheet 3007746 HARTING 09120022655 Connector Han® Q 2 + PE Axial screw terminal 1 pc(s) Piece
Datasheet 3007746 HARTING 09120022655 Connector Han® Q 2 + PE Axial screw terminal 1 pc(s) Piece
User & Safety Instructions 3007746 HARTING 09120022655 Connector Han® Q 2 + PE Axial screw terminal 1 pc(s) Piece