

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Socket
2
2
≥ 500
Han-Brid®
1 pc(s)
+125 °C
-40 °C
Optional
50 V
FALSE
2
Bus
-40-125 °C
V0
0.8 kV
Other
Other
3
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
2
Datasheet 3007755 HARTING 09120022701 Pin inset 2 Socket 1 pc(s)
Datasheet 3007755 HARTING 09120022701 Pin inset 2 Socket 1 pc(s)
User & Safety Instructions 3007755 HARTING 09120022701 Pin inset 2 Socket 1 pc(s)