

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Pebble grey (RAL 7032)
Han® Q
tin-plated contacts
Axial screw terminal
2
2 + PE
1.5 mm²
2.5 mm²
500
Han® Q
1 pc(s)
125 °C
-40 °C
Yes
400 V
FALSE
2
Bus
-40-125 °C
V0
6 kV
Axial screw connection
Silver
3
FALSE
1.5-2.5 mm²
1.5-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
40 A
Thermoplastic
500
2
yes
Datasheet 3007741 HARTING 09120022755 Connector Han® Q 2 + PE Axial screw terminal 1 pc(s)
Datasheet 3007741 HARTING 09120022755 Connector Han® Q 2 + PE Axial screw terminal 1 pc(s)
User & Safety Instructions 3007741 HARTING 09120022755 Connector Han® Q 2 + PE Axial screw terminal 1 pc(s)