
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
HARTING 09120052633 Pin inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)
- Manufacturer type description: Han Q5/0-M-QL
- Han Quick-Lock ®
Our service for you
Technical specifications
- Colour: RAL 7037
- Product type
Pin inset
- Factory colour
Grey
- Series
Han® Q
- Features
copper-plated
tin-plated contacts
- Connection
Han Quick-Lock®
- Number of pins
5
- Total no. of pins
5 + PE
- Core cross section (min.)
0.5 mm²
- Core cross section (max.)
2.5 mm²
- Mating cycles
≥ 500
- Size
3 A
- Rated voltage
400 V
- Test current
16 A
- Content
1 pc(s)
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Leading contact (PE)
Yes
- Core connector
0.14 - 2.5 mm²
- Contamination level
3
- Connection
Crimp
- Voltage
(VDE) 400 V/(UL/CSA) 500 V
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 744693 HARTING 09120052633 Pin inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744693 HARTING 09120052633 Pin inset Han® Q 5 + PE Han Quick-Lock® 1 pc(s)
Description
Heavy industrial connectors for the toughest requirements in automotive, machine and plant engineering.
Hints
Suitable crimp contacts must be ordered separately!








