

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
+ PG connector
Socket
2
2
≥ 500
Han-Brid®
1 pc(s)
+125 °C
-40 °C
Optional
50 V
FALSE
2
Bus
-40-125 °C
V0
0.8 kV
Other
Other
3
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
2
Datasheet 3007754 HARTING 09120062701 Pin inset 2 Socket 1 pc(s) Piece
Datasheet 3007754 HARTING 09120062701 Pin inset 2 Socket 1 pc(s) Piece
User & Safety Instructions 3007754 HARTING 09120062701 Pin inset 2 Socket 1 pc(s) Piece