

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® Q
Soldering
12
12 + PE
≥ 500
Han® Q
1 pc(s)
+125 °C
-40 °C
Yes
250 V
FALSE
12
Pin
-40-125 °C
V0
4 kV
Soldering connection
Other
3
TRUE
TRUE
Other
Thermoplastic
7.5 A
Thermoplastic
500
12
Datasheet 3007974 HARTING 09120123002 Pin inset Han® Q 12 + PE Soldering 1 pc(s) Piece
Datasheet 3007974 HARTING 09120123002 Pin inset Han® Q 12 + PE Soldering 1 pc(s) Piece
User & Safety Instructions 3007974 HARTING 09120123002 Pin inset Han® Q 12 + PE Soldering 1 pc(s) Piece