

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Twin module
Pebble grey (RAL 7032)
no wire
Crimp
Axial screw terminal
1
1
70 mm²
120 mm²
500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
1000 V
FALSE
1
Bus
-40-125 °C
V0
8 kV
Crimp connection
Other
3
TRUE
70-120 mm²
70-120 mm²
FALSE
Other
Thermoplastic
300 A
Thermoplastic
500
1
yes
Datasheet 3008312 HARTING 09140013104 Twin module 1 Crimp, Axial screw terminal 1 pc(s) Piece
Datasheet 3008312 HARTING 09140013104 Twin module 1 Crimp, Axial screw terminal 1 pc(s) Piece
User & Safety Instructions 3008312 HARTING 09140013104 Twin module 1 Crimp, Axial screw terminal 1 pc(s) Piece