

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single module
Pebble grey (RAL 7032)
Crimp
2
2
1.5 mm²
10 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
1000 V
FALSE
2
Pin
-40-125 °C
V0
8 kV
Crimp connection
Other
3
TRUE
1.5-10 mm²
1.5-10 mm²
Other
Thermoplastic
31 A
Thermoplastic
500
2
Datasheet 3008320 HARTING 09140023003 Single module 2 Crimp 1 pc(s)
Datasheet 3008320 HARTING 09140023003 Single module 2 Crimp 1 pc(s)
User & Safety Instructions 3008320 HARTING 09140023003 Single module 2 Crimp 1 pc(s)