

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single module
Pebble grey (RAL 7032)
Han® C-Modul
Crimp
3
3
1.5 mm²
6 mm²
500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
690 V
FALSE
3
Pin
-40-125 °C
V0
8 kV
Crimp connection
Other
3
TRUE
1.5-6 mm²
1.5-6 mm²
Other
Thermoplastic
40 A
Thermoplastic
500
3
Datasheet 3008325 HARTING 09140033002XL Single module Han® C-Modul 3 Crimp 1 pc(s)
User & Safety Instructions 3008325 HARTING 09140033002XL Single module Han® C-Modul 3 Crimp 1 pc(s)