

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Single module
Pebble grey (RAL 7032)
+ PG connector
Crimp
2
2 + PE
0.14 mm²
4 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
2
Pin
-40-125 °C
V0
6 kV
Crimp connection
Other
3
TRUE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
2
Datasheet 3009558 HARTING 09140033052 Single module 2 + PE Crimp 1 pc(s) Single
Datasheet 3009558 HARTING 09140033052 Single module 2 + PE Crimp 1 pc(s) Single
User & Safety Instructions 3009558 HARTING 09140033052 Single module 2 + PE Crimp 1 pc(s) Single