

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single module
Pebble grey (RAL 7032)
Crimp
6
6
0.14 mm²
4 mm²
0.14 mm²
4 mm²
0.14 mm²
4 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
400 V
FALSE
6
Pin
-40-125 °C
V0
4 kV
Crimp connection
Other
3
TRUE
0.14-4 mm²
0.14-4 mm²
Other
Thermoplastic
16 A
Thermoplastic
500
6
Datasheet 3009592 HARTING 09140063021 Single module 6 Crimp 1 pc(s)
Datasheet 3009592 HARTING 09140063021 Single module 6 Crimp 1 pc(s)
User & Safety Instructions 3009592 HARTING 09140063021 Single module 6 Crimp 1 pc(s)