

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Single module
Pebble grey (RAL 7032)
+ shielding
Crimp
6
6
0.14 mm²
4 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
400 V
FALSE
6
Bus
-40-125 °C
V0
4 kV
Crimp connection
Other
3
TRUE
0.14-4 mm²
0.14-4 mm²
Other
Thermoplastic
16 A
Thermoplastic
500
6
Datasheet 3009591 HARTING 09140063121 Single module 6 Crimp 1 pc(s) Single
Datasheet 3009591 HARTING 09140063121 Single module 6 Crimp 1 pc(s) Single
User & Safety Instructions 3009591 HARTING 09140063121 Single module 6 Crimp 1 pc(s) Single