

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single module
Pebble grey (RAL 7032)
Han® DD-Modul
no wire
Crimp
12
12
0.14 mm²
2.5 mm²
≥ 10.000
Han-Modular®
1 pc(s)
125 °C
-40 °C
No
250 V
FALSE
12
Pin
-40-125 °C
V0
4 kV
Crimp connection
Other
3
TRUE
0.14-2.5 mm²
0.14-2.5 mm²
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
12
yes
Datasheet 3008335 HARTING 09140123002 Single module Han® DD-Modul 12 Crimp 1 pc(s)
Datasheet 3008335 HARTING 09140123002 Single module Han® DD-Modul 12 Crimp 1 pc(s)
User & Safety Instructions 3008335 HARTING 09140123002 Single module Han® DD-Modul 12 Crimp 1 pc(s)