

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Single module
Pebble grey (RAL 7032)
Han® DD-Modul
Crimp
12
12
0.14 mm²
2.5 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
No
250 V
FALSE
12
Bus
-40-125 °C
V0
4 kV
Crimp connection
Other
3
TRUE
0.14-2.5 mm²
0.14-2.5 mm²
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
12
yes
Datasheet 3008333 HARTING 09140123102 Single module Han® DD-Modul 12 Crimp 1 pc(s) Single
Datasheet 3008333 HARTING 09140123102 Single module Han® DD-Modul 12 Crimp 1 pc(s) Single
User & Safety Instructions 3008333 HARTING 09140123102 Single module Han® DD-Modul 12 Crimp 1 pc(s) Single