

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Single module
Pebble grey (RAL 7032)
+ dimples
Crimp
27
27
0.09 mm²
0.52 mm²
500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
32 V
FALSE
27
Bus
-40-125 °C
V0
0.8 kV
Crimp connection
Other
3
TRUE
0.09-0.52 mm²
0.09-0.52 mm²
Other
Thermoplastic
4 A
Thermoplastic
500
27
Datasheet 3009589 HARTING 09140273121 Single module 27 Crimp 1 pc(s) Single
Datasheet 3009589 HARTING 09140273121 Single module 27 Crimp 1 pc(s) Single
User & Safety Instructions 3009589 HARTING 09140273121 Single module 27 Crimp 1 pc(s) Single