

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Twin module
Pebble grey (RAL 7032)
Han® DD-Modul
Crimp
36
36
0.14 mm²
2.5 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
400 V
FALSE
36
Pin
-40-125 °C
V0
6 kV
Crimp connection
Other
3
TRUE
0.14-2.5 mm²
0.14-2.5 mm²
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
36
Datasheet 3008332 HARTING 09140363002 Twin module Han® DD-Modul 36 Crimp 1 pc(s) Piece
Datasheet 3008332 HARTING 09140363002 Twin module Han® DD-Modul 36 Crimp 1 pc(s) Piece
User & Safety Instructions 3008332 HARTING 09140363002 Twin module Han® DD-Modul 36 Crimp 1 pc(s) Piece