

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin module
Pebble grey (RAL 7032)
Han® DD
Crimp
36
36
0.14 mm²
2.5 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
400 V
FALSE
36
Bus
-40-125 °C
V0
6 kV
Crimp connection
Other
3
TRUE
0.14-2.5 mm²
0.14-2.5 mm²
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
36
Datasheet 3008331 HARTING 09140363102 Twin module Han® DD 36 Crimp 1 pc(s)
Datasheet 3008331 HARTING 09140363102 Twin module Han® DD 36 Crimp 1 pc(s)
User & Safety Instructions 3008331 HARTING 09140363102 Twin module Han® DD 36 Crimp 1 pc(s)