

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Han® DD
no wire
Crimp
42
42
0.14 mm²
2.5 mm²
500
Han-Modular®
1 pc(s)
125 °C
-40 °C
150 V
FALSE
42
Bus
-40-125 °C
V0
2.5 kV
Crimp connection
Other
3
TRUE
0.14-2.5 mm²
0.14-2.5 mm²
Other
Thermoplastic
10 A
Thermoplastic
500
42
yes
Datasheet 3008337 HARTING 09140423101 Connector Han® DD 42 Crimp 1 pc(s) Piece
Datasheet 3008337 HARTING 09140423101 Connector Han® DD 42 Crimp 1 pc(s) Piece
User & Safety Instructions 3008337 HARTING 09140423101 Connector Han® DD 42 Crimp 1 pc(s) Piece