There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 15 608 3101
M23 inset
Socket
8 + PE
Crimp
Blue
1 pc(s)
125 °C
-40 °C
Yes
Polyamide
9.32 g
09156083101
Polyamide
8
4 mm²
0.14 mm²
0.14 - 4 mm²
8
Bus
-40-125 °C
V0
Crimp connection
Other
0.14-4 mm²
0.14-4 mm²
FALSE
Polyamide (PA)
Other
Thermoplastic
Plastic
500
Datasheet 3007776 HARTING 09156083101 M23 inset Socket Total number of pins: 8 + PE 1 pc(s)
Datasheet 3007776 HARTING 09156083101 M23 inset Socket Total number of pins: 8 + PE 1 pc(s)
User & Safety Instructions 3007776 HARTING 09156083101 M23 inset Socket Total number of pins: 8 + PE 1 pc(s)