

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
straight
PCB connector
straight
2.54 mm
2
10
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 110 9422
Thermoplastic
09181109422
Grey
Thermoplastic
Tin plated
Tin plated
5.5 mm
+105 °C
-55 °C
≤ 35 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Grey
10
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000939 HARTING 09181109422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Sing
Datasheet 3000939 HARTING 09181109422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Sing
User & Safety Instructions 3000939 HARTING 09181109422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Sing