

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
straight
PCB connector
low type
2.54 mm
2
16
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 116 9422
PBT
09181169422
Grey
PBT
5.5 mm
105 °C
-55 °C
≤ 35 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Grey
16
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000941 HARTING 09181169422 PCB connector low type Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Piec
Datasheet 3000941 HARTING 09181169422 PCB connector low type Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Piec
User & Safety Instructions 3000941 HARTING 09181169422 PCB connector low type Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s) Piec