
Number
Highlights & Details
Pole connector
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- Nominal current
2 A
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
0918506780380
- Dim
(L x W x H) 6.1 x 13 x 12.2 mm
- Case material
PBTB according to UL94V0
- Manufacturer part #
0918506780380
- Factory colour
Grey
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- Width
13 mm
- Height
12.2 mm
- Length
6.1 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
Documents & Downloads
Datasheet
Datasheet 800796 HARTING 0918506780380 Pin connector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 800796 HARTING 0918506780380 Pin connector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
Information
Information 800796 HARTING 0918506780380 Pin connector Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s)
Description
Scope of delivery
- Delivery without strain relief
- This text is machine translated.

