
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€
Highlights & Details
Pole connector
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Nominal current
2 A
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
0918516780380
- Dim
(L x W x H) 6.1 x 24.9 x 13 mm
- Factory colour
Grey
- Height
13 mm
- Length
6.1 mm
- Width
24.9 mm
- Connector contact surface
Gold plated
- Board contact surface
Gold plated
- Manufacturer part #
0918516780380
- Case material
PBTB according to UL94V0
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
Pin connector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 800799 HARTING 0918516780380 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
Description
Scope of delivery
- Delivery without strain relief
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.17€ 28.13*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































