There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (pins)
straight
16
2
2.54 mm
1 A
1 A
THR
Beige
PA
09195166324740
1 pc(s)
Copper alloy
09 19 516 6324 740
20 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Other
16
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
Thermoplastic
90° (upwards vertical)
Other
1 A
Datasheet 3002548 HARTING 09195166324740 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3002548 HARTING 09195166324740 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002548 HARTING 09195166324740 Edge connector (pins) No. of rows 2 1 pc(s)