There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® A
tin-plated contacts
Han Quick-Lock®
3
3 + PE
0.5 mm²
2.5 mm²
500
Han A®
1 pc(s)
125 °C
-40 °C
Yes
FALSE
3
Bus
-40-125 °C
V0
4 kV
Spring clamp connection
Silver
3
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
10 A
Thermoplastic
500
3
not relevant
Datasheet 3007912 HARTING 09200032733 Pin inset Han® A 3 + PE Han Quick-Lock® 1 pc(s)
Datasheet 3007912 HARTING 09200032733 Pin inset Han® A 3 + PE Han Quick-Lock® 1 pc(s)
User & Safety Instructions 3007912 HARTING 09200032733 Pin inset Han® A 3 + PE Han Quick-Lock® 1 pc(s)