

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Han® 3A-AK
Protective cap
09200035407
Light grey
1 pc(s)
IP67
Plastic
For enclosure bottom parts and clutch housing
Han ® 3 A
40 - 125 °C
Datasheet 749520 HARTING 09200035407 Han® 3A-AK
User & Safety Instructions 749520 HARTING 09200035407 Han® 3A-AK