

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
Han® A
tin-plated contacts
Screws
32
32 + PE
0.75 mm²
2.5 mm²
≥ 500
Han A®
1 pc(s)
+125 °C
-40 °C
Yes
250 V
TRUE
32
Pin
-40-125 °C
V0
4 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
32
Datasheet 3008016 HARTING 09200162616 Pin inset Han® A 32 + PE Screws 1 pc(s)
Datasheet 3008016 HARTING 09200162616 Pin inset Han® A 32 + PE Screws 1 pc(s)
User & Safety Instructions 3008016 HARTING 09200162616 Pin inset Han® A 32 + PE Screws 1 pc(s)