

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
Han® D
Crimp
7
7 + PE
0.14 mm²
2.5 mm²
≥ 500
Han D®
1 pc(s)
+125 °C
-40 °C
Yes
50 V
FALSE
7
Bus
-40-125 °C
HB
0.8 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Thermoplastic
10 A
Thermoplastic
500
7
Datasheet 3007780 HARTING 09210073101 Pin inset Han® D 7 + PE Crimp 1 pc(s) Piece
Datasheet 3007780 HARTING 09210073101 Pin inset Han® D 7 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007780 HARTING 09210073101 Pin inset Han® D 7 + PE Crimp 1 pc(s) Piece