

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
32
2
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09224326824
1 pc(s)
Copper alloy
09 22 432 6824
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.6 mm
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000430 HARTING 09224326824 Edge connector (sockets) No. of rows 2 1 pc(s)
Datasheet 3000430 HARTING 09224326824 Edge connector (sockets) No. of rows 2 1 pc(s)
User & Safety Instructions 3000430 HARTING 09224326824 Edge connector (sockets) No. of rows 2 1 pc(s)