

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Edge connector (sockets)
straight
48
3
2.54 mm
Soldering
Pebble grey (RAL 7032)
PA
09232486421
1 pc(s)
Copper alloy
09 23 248 6421
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
13 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000448 HARTING 09232486421 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000448 HARTING 09232486421 Edge connector (sockets) No. of rows 3 1 pc(s)