

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Han® C
Socket pin
09320006207
Multicolour
3
Crimp
3
1 pc(s)
Copper alloy
125 °C
Silver-plated
Contact bush
4 mm²
-
not relevant
Datasheet 749643 HARTING 09320006207 Han® C Blade Holder For HAN-series 1.5 - 6 MM?
User & Safety Instructions 749643 HARTING 09320006207 Han® C Blade Holder For HAN-series 1.5 - 6 MM?