

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Feedthrough
Pebble grey (RAL 7032)
Han® E
Crimp
64
64 + PE
≥ 500
Han® EEE
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
64
Pin
-40-125 °C
Other
6 kV
Crimp connection
Other
3
FALSE
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
64
Datasheet 3008035 HARTING 09320640001 Feedthrough Han® E 64 + PE Crimp 1 pc(s) Piece
Datasheet 3008035 HARTING 09320640001 Feedthrough Han® E 64 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3008035 HARTING 09320640001 Feedthrough Han® E 64 + PE Crimp 1 pc(s) Piece