

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
6
6 + PE
0.2 mm²
2.5 mm²
≥ 500
Han E® AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
6
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
yes
Datasheet 3007737 HARTING 09330064626 Connector Han® E 6 + PE Screws 1 pc(s) Single
Datasheet 3007737 HARTING 09330064626 Connector Han® E 6 + PE Screws 1 pc(s) Single
User & Safety Instructions 3007737 HARTING 09330064626 Connector Han® E 6 + PE Screws 1 pc(s) Single