

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
10
10 + PE
1 mm²
2.5 mm²
500
Han® Thermocouple
1 pc(s)
125 °C
-40 °C
Yes
400 V
TRUE
10
Bus
-40-125 °C
V0
6 kV
Screw connection
Other
3
FALSE
1-2.5 mm²
1-2.5 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
10
yes
Datasheet 3007984 HARTING 09330102791 Connector Han® E 10 + PE Screws 1 pc(s)
Datasheet 3007984 HARTING 09330102791 Connector Han® E 10 + PE Screws 1 pc(s)
User & Safety Instructions 3007984 HARTING 09330102791 Connector Han® E 10 + PE Screws 1 pc(s)