

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
no wire
tin-plated contacts
Screws
10
10 + PE
0.2 mm²
2.5 mm²
500
Han E®
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
10
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
10
yes
Datasheet 3007728 HARTING 09330104625 Connector Han® E 10 + PE Screws 1 pc(s)
Datasheet 3007728 HARTING 09330104625 Connector Han® E 10 + PE Screws 1 pc(s)
User & Safety Instructions 3007728 HARTING 09330104625 Connector Han® E 10 + PE Screws 1 pc(s)