

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
10
10 + PE
0.2 mm²
2.5 mm²
≥ 500
Han E®
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
10
Bus
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
10
yes
Datasheet 3007718 HARTING 09330104725 Connector Han® E 10 + PE Screws 1 pc(s) Piece
Datasheet 3007718 HARTING 09330104725 Connector Han® E 10 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007718 HARTING 09330104725 Connector Han® E 10 + PE Screws 1 pc(s) Piece