

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Connector
Pebble grey (RAL 7032)
Han® E
+ wire protection
Screws
16
16 + PE
1 mm²
2.5 mm²
500
Han® Thermocouple
1 pc(s)
125 °C
-40 °C
Yes
400 V
TRUE
16
Pin
-40-125 °C
V0
6 kV
Screw connection
Other
3
FALSE
1-2.5 mm²
1-2.5 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
16
yes
Datasheet 3008012 HARTING 09330162691 Connector Han® E 16 + PE Screws 1 pc(s) Single
Datasheet 3008012 HARTING 09330162691 Connector Han® E 16 + PE Screws 1 pc(s) Single
User & Safety Instructions 3008012 HARTING 09330162691 Connector Han® E 16 + PE Screws 1 pc(s) Single