

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pin inset
Pebble grey (RAL 7032)
tin-plated contacts
Spring-loaded heavy duty connector
16
16 + PE
≥ 500
Han® ES
1 pc(s)
+125 °C
-40 °C
Yes
500 V
FALSE
16
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
16
Datasheet 3007918 HARTING 09330162716XL Pin inset 16 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
Datasheet 3007918 HARTING 09330162716XL Pin inset 16 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
User & Safety Instructions 3007918 HARTING 09330162716XL Pin inset 16 + PE Spring-loaded heavy duty connector 1 pc(s) Piece