

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
Han® E
with screw connection
Screws
16
16 + PE
1 mm²
2.5 mm²
≥ 500
Han® Thermocouple
1 pc(s)
125 °C
-40 °C
Yes
400 V
TRUE
16
Bus
-40-125 °C
V0
6 kV
Screw connection
Other
3
FALSE
1-2.5 mm²
1-2.5 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
500
16
yes
Datasheet 3007990 HARTING 09330162791 Connector Han® E 16 + PE Screws 1 pc(s) Piece
Datasheet 3007990 HARTING 09330162791 Connector Han® E 16 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007990 HARTING 09330162791 Connector Han® E 16 + PE Screws 1 pc(s) Piece