

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Connector
Pebble grey (RAL 7032)
Han® E
+ wire protection
Screws
16
16 + PE
0.2 mm²
2.5 mm²
500
Han E® AV
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
16
Pin
-40-125 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.2-2.5 mm²
0.2-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
16
yes
Datasheet 3007732 HARTING 09330164626 Connector Han® E 16 + PE Screws 1 pc(s) Piece
Datasheet 3007732 HARTING 09330164626 Connector Han® E 16 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007732 HARTING 09330164626 Connector Han® E 16 + PE Screws 1 pc(s) Piece