

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Pebble grey (RAL 7032)
Han® E
no wire
Crimp
24
24 + PE
0.14 mm²
4 mm²
10000
Han E® HMC
1 pc(s)
125 °C
-40 °C
Yes
Socket
500 V
FALSE
24
Bus
-40-125 °C
V0
6 kV
Crimp connection
Other
3
FALSE
0.14-4 mm²
0.14-4 mm²
TRUE
Other
Thermoplastic
16 A
Thermoplastic
10000
24
yes
Datasheet 3007815 HARTING 09332242702 Connector Han® E 24 + PE Crimp 1 pc(s)
Datasheet 3007815 HARTING 09332242702 Connector Han® E 24 + PE Crimp 1 pc(s)
User & Safety Instructions 3007815 HARTING 09332242702 Connector Han® E 24 + PE Crimp 1 pc(s)