

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Silver
Han® E
+ wire protection
Screws
6
6 + PE
0.75 mm²
2.5 mm²
500
Han E® High Temp
1 pc(s)
200 °C
-40 °C
Yes
Socket
500 V
TRUE
6
Bus
-40-200 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
yes
Datasheet 3007978 HARTING 09338062703 Connector Han® E 6 + PE Screws 1 pc(s)
Datasheet 3007978 HARTING 09338062703 Connector Han® E 6 + PE Screws 1 pc(s)
User & Safety Instructions 3007978 HARTING 09338062703 Connector Han® E 6 + PE Screws 1 pc(s)