

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Screws
16
16
1 pc(s)
Socket
500 V
TRUE
16
Bus
-40-200 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
16
yes
Datasheet 3007976 HARTING 09338162703 Connector 16 Screws 1 pc(s)
Datasheet 3007976 HARTING 09338162703 Connector 16 Screws 1 pc(s)
User & Safety Instructions 3007976 HARTING 09338162703 Connector 16 Screws 1 pc(s)