There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 234 0421
Connector set
5
Han Quick-Lock®
1 pc(s)
16 A
16 A
690 V
Copper alloy
Plastic
09352340421
5
IP65
IP67
Push Pull
690 V
5
Other
Plastic
Other
-40-70 °C
Other
8 kV
Spring clamp connection
Silver
0.25-1.5 mm²
0.25-1.5 mm²
0.25-1.5 mm²
0.25-1.5 mm²
IP65
FALSE
Other
Other copper alloys
Other
16 A
Datasheet 3001309 HARTING 09352340421 Connector set Total number of pins: 5 1 pc(s)
Datasheet 3001309 HARTING 09352340421 Connector set Total number of pins: 5 1 pc(s)
User & Safety Instructions 3001309 HARTING 09352340421 Connector set Total number of pins: 5 1 pc(s)