There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 35 434 0401
Connector set
5
Spring-loaded terminal
1 pc(s)
16 A
16 A
24 V
Copper alloy
Diecast zinc
09354340401
5
IP65
IP67
Push Pull
24 V
5
Other
Zinc
Other
-40-70 °C
Other
1.5 kV
Spring clamp connection
Nickel/gold
0.75-2.5 mm²
0.75-2.5 mm²
0.75-2.5 mm²
0.75-2.5 mm²
IP65
FALSE
Polyamide (PA)
Other copper alloys
Other
16 A
yes
Datasheet 3001290 HARTING 09354340401 Connector set Total number of pins: 5 1 pc(s)
Datasheet 3001290 HARTING 09354340401 Connector set Total number of pins: 5 1 pc(s)
User & Safety Instructions 3001290 HARTING 09354340401 Connector set Total number of pins: 5 1 pc(s)