There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin inset
Pebble grey (RAL 7032)
with screw connection
Screws
6
6 + PE
0.75 mm²
2.5 mm²
≥ 500
Han® Ex
1 pc(s)
+40 °C
-20 °C
Yes
90 V
FALSE
6
Pin
-20-40 °C
V0
Screw connection
Silver
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
6
Datasheet 3008018 HARTING 09365062601 Pin inset 6 + PE Screws 1 pc(s)
Datasheet 3008018 HARTING 09365062601 Pin inset 6 + PE Screws 1 pc(s)
User & Safety Instructions 3008018 HARTING 09365062601 Pin inset 6 + PE Screws 1 pc(s)