
HARTING 09451151104 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 4P4C 1 pc(s)
Number
Technical specifications
- Type
Han® 3 A RJ45
- Product type
Sensor/actuator data cable
- Connector type
Plug, right angle
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
Customisable
- No. of pins
4P4C
- Nominal voltage
125 V AC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.32 mm²
- Cross-section (sensor/actuator wiring)
0.32 mm²
- Connection
Cut & Clip
- Factory colour
Grey
- Thread type (wiring and installation)
M20
- max. cross section
0.32 mm²
IP65
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Push-Pull
- Manufacturer part #
09451151104
- Content
1 pc(s)
- Cable Ø (max.)
9.0 mm
- Cable Ø up to
5.0 mm
- Cable Ø range
5.0 - 9.0 mm
- RoHS-compliant
Yes
- Number of pins
4
- Cable diameter (details)
6.5 - 9.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 805982 HARTING 09451151104 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 4P4C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 805982 HARTING 09451151104 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 4P4C 1 pc(s)
Description
Scope of delivery
- Includes Housing, cable gland and mounting instructions.
- This text is machine translated.


