

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 45 145 1106
Connector set
RJ45 plug enclosure
4
Cut & Clip connector
1 pc(s)
70 °C
-40 °C
10 mm
4.5 mm
Plastic
40.9 g
09451451106
4.5 - 10 mm
4
0.32 mm²
0.22 mm²
0.22 - 0.32 mm²
IP65
IP67
Push Pull
4
Other
Plastic
Other
-40-70 °C
Other
Insulation displacement connection
Other
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
0.22-0.32 mm²
IP65
Other
Other
Other
yes
Datasheet 3001317 HARTING 09451451106 Connector set RJ45 plug enclosure Total number of pins: 4 1 pc(s)
Datasheet 3001317 HARTING 09451451106 Connector set RJ45 plug enclosure Total number of pins: 4 1 pc(s)
User & Safety Instructions 3001317 HARTING 09451451106 Connector set RJ45 plug enclosure Total number of pins: 4 1 pc(s)