There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
09 45 181 2562 XL
Connector
8
Cut & Clip connector
Black
Grey
1 pc(s)
3 A
3 A
50 V AC
60 V DC
Copper alloy
7.2 mm
5.5 mm
Polycarbonate
09451812562XL
5.5 - 7.2 mm
8
IP20
Other
8
Other
Other
Other
-40-85 °C
V0
Insulation displacement connection
Nickel/gold
IP20
FALSE
Polyamide (PA)
Other copper alloys
Other
1.5 A
Datasheet 3001221 HARTING 09451812562XL Connector Total number of pins: 8 1 pc(s)
User & Safety Instructions 3001221 HARTING 09451812562XL Connector Total number of pins: 8 1 pc(s)