
HARTING 09452151107 Sensor/actuator splitter/adapter Socket, built-in No. of pins (RJ): 8P8C 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
Han® 3 A RJ45
- Product type
Sensor/actuator splitter/adapter
- Connector type
Socket, built-in
- Connector standard
RJ45
- Connection side A
RJ45 socket
- Connection side B
RJ45 socket
- No. of pins
8P8C
- Nominal voltage
125 V AC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
RJ45
- Factory colour
Black
IP65
IP67
- Features
Shielded
- Manufacturer part #
09452151107
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 805990 HARTING 09452151107 Sensor/actuator splitter/adapter Socket, built-in No. of pins (RJ): 8P8C 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 805990 HARTING 09452151107 Sensor/actuator splitter/adapter Socket, built-in No. of pins (RJ): 8P8C 1 pc(s) Piece
Description
Scope of delivery
- With mounting bracket metal
- This text is machine translated.



